DB1111C-TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 8,360
Unit Price: Fr.0.81000
Datasheet

Similar


Broadcom Limited
In Stock: 6,341
Unit Price: Fr.0.86000
Datasheet

Similar


Broadcom Limited
In Stock: 24,493
Unit Price: Fr.0.70000
Datasheet

Similar


Broadcom Limited
In Stock: 25,833
Unit Price: Fr.0.74000
Datasheet
0603 (1608 metric) Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 metric) Pkg
0603 Ultra Compact

DB1111C-TR

DigiKey Part Number
404-1011-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DB1111C-TR
Description
LED BLUE DIFFUSED SMD
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.3V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
10mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
467nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.80mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes