Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

| ST2349QTR | |
|---|---|
| DigiKey Part Number | 497-6908-2-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | ST2349QTR | 
| Description | IC XLTR VL BIDIR 16-QFN | 
| Customer Reference | |
| Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 90Mbps 16-QFN (2.6x1.8) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | STMicroelectronics | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Translator Type | Voltage Level | |
| Channel Type | Bidirectional | |
| Number of Circuits | 1 | |
| Channels per Circuit | 4 | |
| Voltage - VCCA | 1.65 V ~ 3.6 V | |
| Voltage - VCCB | 1.8 V ~ 5.5 V | |
| Input Signal | - | |
| Output Signal | - | |
| Output Type | Open Drain, Tri-State | |
| Data Rate | 90Mbps | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Features | Auto-Direction Sensing, Power-Off Protection | |
| Mounting Type | Surface Mount | |
| Package / Case | 16-UFQFN | |
| Supplier Device Package | 16-QFN (2.6x1.8) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                










 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland