

STM32F429ZIT6TR | |
---|---|
DigiKey Part Number | 497-19353-2-ND - Tape & Reel (TR) 497-19353-1-ND - Cut Tape (CT) 497-19353-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32F429ZIT6TR |
Description | IC MCU 32BIT 2MB FLASH 144LQFP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32F4 Microcontroller IC 32-Bit 180MHz 2MB (2M x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F429ZIT6TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 180MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | |
Number of I/O | 114 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 24x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-LQFP (20x20) | |
Package / Case | 144-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.12.14000 | Fr.12.14 |
10 | Fr.9.60200 | Fr.96.02 |
25 | Fr.8.96760 | Fr.224.19 |
100 | Fr.8.27090 | Fr.827.09 |
250 | Fr.7.93880 | Fr.1,984.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | Fr.7.73868 | Fr.3,869.34 |
1,000 | Fr.7.57393 | Fr.7,573.93 |
Unit Price without VAT: | Fr.12.14000 |
---|---|
Unit Price with VAT: | Fr.13.12334 |