


STM32F469IGH6 | |
|---|---|
DigiKey Part Number | 497-18942-ND |
Manufacturer | |
Manufacturer Product Number | STM32F469IGH6 |
Description | IC MCU 32BIT 1MB FLASH 176UFBGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32F4 Microcontroller IC 32-Bit 180MHz 1MB (1M x 8) FLASH 176+25UFBGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F469IGH6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 180MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SAI, SDIO, SPI, UART/USART, USB, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | |
Number of I/O | 114 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 384K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.7V ~ 3.6V | |
Data Converters | A/D 24x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 176+25UFBGA (10x10) | |
Package / Case | 201-UFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.11.69000 | Fr.11.69 |
| 10 | Fr.9.23700 | Fr.92.37 |
| 25 | Fr.8.62560 | Fr.215.64 |
| 100 | Fr.7.95310 | Fr.795.31 |
| 250 | Fr.7.63252 | Fr.1,908.13 |
| 500 | Fr.7.43932 | Fr.3,719.66 |
| 1,008 | Fr.7.27866 | Fr.7,336.89 |
| Unit Price without VAT: | Fr.11.69000 |
|---|---|
| Unit Price with VAT: | Fr.12.63689 |
















