VIPER013BLS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


STMicroelectronics
In Stock: 1,574
Unit Price: Fr.0.73000
Datasheet
10-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VIPER013BLS

DigiKey Part Number
VIPER013BLS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VIPER013BLS
Description
IC OFFLINE SW MULT TOP 10SSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Converter Offline Buck, Buck-Boost, Flyback Topology 60kHz 10-SSOP
Datasheet
 Datasheet
EDA/CAD Models
VIPER013BLS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Output Isolation
Either
Internal Switch(s)
Yes
Voltage - Breakdown
800V
Topology
Buck, Buck-Boost, Flyback
Voltage - Start Up
8 V
Voltage - Supply (Vcc/Vdd)
4.5V ~ 30V
Duty Cycle
80%
Frequency - Switching
60kHz
Power (Watts)
8 W
Fault Protection
Current Limiting, Over Load, Over Voltage, Short Circuit
Control Features
EN, Soft Start
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
10-SOP (0.154", 3.90mm Width)
Supplier Device Package
10-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.81001Fr.1,620.02
4,000Fr.0.79172Fr.3,166.88
6,000Fr.0.78256Fr.4,695.36
10,000Fr.0.77241Fr.7,724.10
Manufacturers Standard Package
Unit Price without VAT:Fr.0.81001
Unit Price with VAT:Fr.0.87562