TRXB060DKHN-T20 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Sullins Connector Solutions
In Stock: 0
Unit Price: Fr.2.19000
TRXB060DKHN-T20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRXB060DKHN-T20

DigiKey Part Number
S3144-ND
Manufacturer
Manufacturer Product Number
TRXB060DKHN-T20
Description
CONN PCI CARDEDGE FML 120P 0.050
Customer Reference
Detailed Description
120 Position Female Connector PCI™ Gold 0.050" (1.27mm) White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sullins Connector Solutions
Series
-
Packaging
Tray
Part Status
Obsolete
Card Type
PCI™
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
120
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.050" (1.27mm)
Read Out
Dual
Features
Board Lock
Mounting Type
Through Hole
Termination
Solder
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
Cantilever
Color
White
Flange Feature
-
Operating Temperature
-55°C ~ 85°C
Material - Insulation
Thermoplastic, Glass Filled
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes