XDMR14A4-A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


SunLED
In Stock: 153
Unit Price: Fr.5.62000
Datasheet

Parametric Equivalent


SunLED
In Stock: 699
Unit Price: Fr.5.65000
Datasheet
XDMR14A4-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XDMR14A4-A

DigiKey Part Number
1497-1488-ND
Manufacturer
Manufacturer Product Number
XDMR14A4-A
Description
DISPLAY 14.2MM RED 4DIGIT CA
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment Clock 4 Character Common Anode 1.8V 10mA 0.748" H x 1.980" W x 0.329" D (19.00mm x 50.30mm x 8.35mm) 12-DIP Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SunLED
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Characters
4
Size / Dimension
0.748" H x 1.980" W x 0.329" D (19.00mm x 50.30mm x 8.35mm)
Digit/Alpha Size
0.56" (14.20mm)
Display Type
7-Segment Clock
Common Pin
Common Anode
Color
Red
Voltage - Forward (Vf) (Typ)
1.8V
Current - Test
10mA
Millicandela Rating
39.99mcd
Wavelength - Peak
660nm
Power Dissipation (Max)
75mW
Package / Case
12-DIP Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes