
XMUY18A | |
|---|---|
DigiKey Part Number | XMUY18A-ND |
Manufacturer | |
Manufacturer Product Number | XMUY18A |
Description | LED DOT MATRIX 5X7 0.7" YLW CA |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 5 x 7 Common Cathode Row, Common Anode Column Yellow 1.95V 0.70" L x 0.50" W x 0.25" H (17.78mm x 12.70mm x 6.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | XMUY18A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Millicandela Rating | 2mcd | |
Internal Connection | Common Cathode Row, Common Anode Column | |
Size / Dimension | 0.70" L x 0.50" W x 0.25" H (17.78mm x 12.70mm x 6.40mm) | |
Color | Yellow | |
Configuration | 5 x 7 | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Interface | - | |
Base Product Number |


