

PF38281B1-000U-A99 | |
---|---|
DigiKey Part Number | 259-1748-ND |
Manufacturer | |
Manufacturer Product Number | PF38281B1-000U-A99 |
Description | FAN AXIAL 38X28MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 38mm L x 38mm H Ball 18.1 CFM (0.507m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 38mm L x 38mm H | |
Width | 28.00mm | |
Air Flow | 18.1 CFM (0.507m³/min) | |
Static Pressure | 1.420 in H2O (353.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 51.8dB(A) | |
Power (Watts) | 3.78 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CUR, TUV, UL | |
Weight | 0.091 lb (41.28 g) | |
Current Rating (Amps) | 0.315A | |
Voltage Range | 6.5 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |