Direct
Direct
Direct
Direct
Direct
Direct
Direct

RG1608P-1911-B-T1 | |
|---|---|
DigiKey Part Number | RG1608P-1911-B-T1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RG1608P-1911-B-T1 |
Description | RES SMD 1.91KOHM 0.1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 1.91 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608P-1911-B-T1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-3AEB1911V | Panasonic Industry | 15,117 | P1.91KDBCT-ND | Fr.0.08000 | Direct |
| MCT06030D1911BP100 | Vishay | 0 | MCT06030D1911BP100-ND | Fr.0.17834 | Direct |
| MCT06030D1911BP500 | Vishay | 0 | 231221671912-ND | Fr.0.03846 | Direct |
| RP73PF1J1K91BTDF | TE Connectivity Passive Product | 223 | A110135CT-ND | Fr.0.25000 | Direct |
| RT0603BRD071K91L | YAGEO | 0 | YAG1576CT-ND | Fr.0.08000 | Direct |






