Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CARAS1004084 | |
|---|---|
DigiKey Part Number | 137-CARAS1004084-ND |
Manufacturer | |
Manufacturer Product Number | CARAS1004084 |
Description | CBL ASSY 2.0MM PLUG-CBL RND 3.3' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.0mm ID, 5.5mm OD Plug, Right Angle to Wire Leads Round 3.3' (1.00m) |
Datasheet | Datasheet |
Category | Style Plug, Right Angle to Wire Leads |
Manufacturer Switchcraft Inc. | Length 3.3' (1.00m) |
Series | Cable Type Round |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Base Product Number |
Connector Type 2.0mm ID, 5.5mm OD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CARAS1004090 | Switchcraft Inc. | 0 | 137-CARAS1004090-ND | Fr.22.97350 | Parametric Equivalent |
| CARAS76004084 | Switchcraft Inc. | 0 | 137-CARAS76004084-ND | Fr.13.79610 | Parametric Equivalent |
| CARAS76004090 | Switchcraft Inc. | 0 | 137-CARAS76004090-ND | Fr.12.65640 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | Fr.24.07720 | Fr.2,407.72 |
| Unit Price without VAT: | Fr.24.07720 |
|---|---|
| Unit Price with VAT: | Fr.26.02745 |

