CARAS1004090 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: Fr.24.07720
Datasheet

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: Fr.13.79610

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: Fr.12.65640
Image for CARAS1004090 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CARAS1004090

DigiKey Part Number
137-CARAS1004090-ND
Manufacturer
Manufacturer Product Number
CARAS1004090
Description
CBL ASSY 2.0MM PLUG-CBL RND 3.3'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Assembly 2.0mm ID, 5.5mm OD Plug, Right Angle to Wire Leads Round 3.3' (1.00m)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Plug, Right Angle to Wire Leads
Manufacturer
Switchcraft Inc.
Length
3.3' (1.00m)
Series
Cable Type
Round
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Base Product Number
Connector Type
2.0mm ID, 5.5mm OD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CARAS1004084Switchcraft Inc.0137-CARAS1004084-NDFr.24.07720Parametric Equivalent
CARAS76004084Switchcraft Inc.0137-CARAS76004084-NDFr.13.79610Parametric Equivalent
CARAS76004090Switchcraft Inc.0137-CARAS76004090-NDFr.12.65640Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
100Fr.22.97350Fr.2,297.35
Manufacturers Standard Package
Unit Price without VAT:Fr.22.97350
Unit Price with VAT:Fr.24.83435