Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CARAS760K39484 | |
|---|---|
DigiKey Part Number | 137-CARAS760K39484-ND |
Manufacturer | |
Manufacturer Product Number | CARAS760K39484 |
Description | CBL ASSY 2.0MM PLG-CBL RND 32.8' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.0mm ID, 5.5mm OD Plug, Thread Lock, to Wire Leads Round 32.8' (10.01m) |
Datasheet | Datasheet |
Category | Style Plug, Thread Lock, to Wire Leads |
Manufacturer Switchcraft Inc. | Length 32.8' (10.01m) |
Series | Cable Type Round |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Usage Thread Lock |
Connector Type 2.0mm ID, 5.5mm OD | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CARAS760K39490 | Switchcraft Inc. | 0 | 137-CARAS760K39490-ND | Fr.26.84840 | Parametric Equivalent |
| CAS760K39484 | Switchcraft Inc. | 0 | 137-CAS760K39484-ND | Fr.27.96410 | Parametric Equivalent |
| CAS760K39490 | Switchcraft Inc. | 0 | 137-CAS760K39490-ND | Fr.26.84840 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | Fr.27.96410 | Fr.2,796.41 |
| Unit Price without VAT: | Fr.27.96410 |
|---|---|
| Unit Price with VAT: | Fr.30.22919 |

