CAS760K39490 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: Fr.27.96410
Datasheet

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: Fr.26.84840

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: Fr.27.96410
Image for CAS760K39490 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS760K39490

DigiKey Part Number
137-CAS760K39490-ND
Manufacturer
Manufacturer Product Number
CAS760K39490
Description
CBL ASSY 2.0MM PLG-CBL RND 32.8'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Assembly 2.0mm ID, 5.5mm OD Plug, Thread Lock, to Wire Leads Round 32.8' (10.01m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Style
Plug, Thread Lock, to Wire Leads
Manufacturer
Switchcraft Inc.
Length
32.8' (10.01m)
Series
Cable Type
Round
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Usage
Thread Lock
Connector Type
2.0mm ID, 5.5mm OD
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CARAS760K39484Switchcraft Inc.0137-CARAS760K39484-NDFr.27.96410Parametric Equivalent
CARAS760K39490Switchcraft Inc.0137-CARAS760K39490-NDFr.26.84840Parametric Equivalent
CAS760K39484Switchcraft Inc.0137-CAS760K39484-NDFr.27.96410Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
100Fr.26.84840Fr.2,684.84
Manufacturers Standard Package
Unit Price without VAT:Fr.26.84840
Unit Price with VAT:Fr.29.02312