XXGEHHNANF-24.000000 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Abracon LLC
In Stock: 300
Unit Price: Fr.0.59000
Datasheet

Similar


ECS Inc.
In Stock: 10,743
Unit Price: Fr.0.75000
Datasheet
XXACCLNANF-48.000000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XXGEHHNANF-24.000000

DigiKey Part Number
XXGEHHNANF-24.000000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XXGEHHNANF-24.000000
Description
CRYSTAL 24.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
24 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±100ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.27135Fr.271.35
Manufacturers Standard Package
Unit Price without VAT:Fr.0.27135
Unit Price with VAT:Fr.0.29333