1N4741A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: Fr.0.06986
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: Fr.5.68000
Datasheet

Similar


onsemi
In Stock: 2,404
Unit Price: Fr.0.10000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Similar


onsemi
In Stock: 5,874
Unit Price: Fr.0.20000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Similar


onsemi
In Stock: 4,902
Unit Price: Fr.0.13000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: Fr.2.40801
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 4,470
Unit Price: Fr.0.32000
Datasheet

Similar


onsemi
In Stock: 6,865
Unit Price: Fr.0.14000
Datasheet
DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4741A

DigiKey Part Number
1801-1N4741ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4741A
Description
DIODE ZENER 11V 1W DO204AL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 11 V 1 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
1N4741A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
16 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 12.2 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.06986Fr.349.30
10,000Fr.0.06435Fr.643.50
15,000Fr.0.06152Fr.922.80
25,000Fr.0.05832Fr.1,458.00
35,000Fr.0.05642Fr.1,974.70
50,000Fr.0.05600Fr.2,800.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.06986
Unit Price with VAT:Fr.0.07552