
BZV55C2V4 L0G | |
---|---|
DigiKey Part Number | 1801-BZV55C2V4L0GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZV55C2V4 L0G |
Description | DIODE ZENER 2.4V 500MW MINI MELF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 500 mW ±5% Surface Mount Mini MELF |
Datasheet | Datasheet |
EDA/CAD Models | BZV55C2V4 L0G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 85 Ohms | |
Current - Reverse Leakage @ Vr | 50 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | Mini MELF | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | Fr.0.02409 | Fr.240.90 |
20,000 | Fr.0.02200 | Fr.440.00 |
30,000 | Fr.0.02093 | Fr.627.90 |
50,000 | Fr.0.01971 | Fr.985.50 |
70,000 | Fr.0.01899 | Fr.1,329.30 |
100,000 | Fr.0.01828 | Fr.1,828.00 |
250,000 | Fr.0.01720 | Fr.4,300.00 |
Unit Price without VAT: | Fr.0.02409 |
---|---|
Unit Price with VAT: | Fr.0.02604 |