BZW04-44 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: Fr.0.09024
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: Fr.0.09024

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: Fr.0.05896
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: Fr.0.05896

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.12836
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.15227
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 4,970
Unit Price: Fr.0.52000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: Fr.0.05130
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.12836
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: Fr.0.06038
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: Fr.0.04415
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: Fr.0.05594
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 5,500
Unit Price: Fr.0.69000
Datasheet
DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZW04-44

DigiKey Part Number
1801-BZW04-44TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZW04-44
Description
TVS DIODE 43.6VWM 70.1V DO204AL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
70.1V Clamp 5.7A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
BZW04-44 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
43.6V
Voltage - Breakdown (Min)
48.5V
Voltage - Clamping (Max) @ Ipp
70.1V
Current - Peak Pulse (10/1000µs)
5.7A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.08421Fr.421.05
10,000Fr.0.07778Fr.777.80
15,000Fr.0.07449Fr.1,117.35
25,000Fr.0.07077Fr.1,769.25
35,000Fr.0.07000Fr.2,450.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08421
Unit Price with VAT:Fr.0.09103