Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



| ES1GLWHRVG | |
|---|---|
| DigiKey Part Number | ES1GLWHRVGTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | ES1GLWHRVG | 
| Description | DIODE STANDARD 400V 1A SOD123W | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | Diode 400 V 1A Surface Mount SOD-123W | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Technology | ||
| Voltage - DC Reverse (Vr) (Max) | 400 V | |
| Current - Average Rectified (Io) | 1A | |
| Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
| Reverse Recovery Time (trr) | 35 ns | |
| Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
| Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
| Mounting Type | ||
| Package / Case | ||
| Supplier Device Package | SOD-123W | |
| Operating Temperature - Junction | -55°C ~ 175°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 12,000 | Fr.0.10680 | Fr.1,281.60 | 
| 15,000 | Fr.0.10449 | Fr.1,567.35 | 
| 21,000 | Fr.0.10350 | Fr.2,173.50 | 
| Unit Price without VAT: | Fr.0.10680 | 
|---|---|
| Unit Price with VAT: | Fr.0.11545 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland