SK53C is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: Fr.0.13259
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: Fr.0.13986
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: Fr.0.37000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 35,355
Unit Price: Fr.0.50000
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 2,936
Unit Price: Fr.0.48000
Datasheet
SMCJ16C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK53C

DigiKey Part Number
1801-SK53CTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SK53C
Description
DIODE SCHOTTKY 30V 5A DO214AB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 30 V 5A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
SK53C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.13259Fr.397.77
6,000Fr.0.12135Fr.728.10
9,000Fr.0.11562Fr.1,040.58
15,000Fr.0.10919Fr.1,637.85
21,000Fr.0.10538Fr.2,212.98
30,000Fr.0.10167Fr.3,050.10
75,000Fr.0.09980Fr.7,485.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.13259
Unit Price with VAT:Fr.0.14333