
SMBJ24A | |
|---|---|
DigiKey Part Number | SMBJ24AFSTR-ND - Tape & Reel (TR) SMBJ24AFSCT-ND - Cut Tape (CT) SMBJ24AFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ24A |
Description | TVS DIODE 24VWM 38.9VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 15.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ24A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 15.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.33000 | Fr.0.33 |
| 10 | Fr.0.22000 | Fr.2.20 |
| 100 | Fr.0.15360 | Fr.15.36 |
| 500 | Fr.0.11760 | Fr.58.80 |
| 1,000 | Fr.0.09840 | Fr.98.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.07560 | Fr.226.80 |
| Unit Price without VAT: | Fr.0.33000 |
|---|---|
| Unit Price with VAT: | Fr.0.35673 |







