
SMBJ5.0A | |
|---|---|
DigiKey Part Number | 1801-SMBJ5.0ATR-ND - Tape & Reel (TR) 1801-SMBJ5.0ACT-ND - Cut Tape (CT) 1801-SMBJ5.0ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ5.0A |
Description | TVS DIODE 5VWM 9.2VC DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 68A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 68A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.34000 | Fr.0.34 |
| 10 | Fr.0.24800 | Fr.2.48 |
| 100 | Fr.0.15440 | Fr.15.44 |
| 500 | Fr.0.13280 | Fr.66.40 |
| 1,000 | Fr.0.09920 | Fr.99.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.08000 | Fr.240.00 |
| 6,000 | Fr.0.07920 | Fr.475.20 |
| 9,000 | Fr.0.07560 | Fr.680.40 |
| Unit Price without VAT: | Fr.0.34000 |
|---|---|
| Unit Price with VAT: | Fr.0.36754 |










