


SS1H4LWH | |
---|---|
DigiKey Part Number | 1801-SS1H4LWHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS1H4LWH |
Description | DIODE SCHOTTKY 40V 1A SOD123W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-123W |
Datasheet | Datasheet |
EDA/CAD Models | SS1H4LWH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 650 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 nA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | Fr.0.05985 | Fr.1,197.00 |
30,000 | Fr.0.05745 | Fr.1,723.50 |
50,000 | Fr.0.05620 | Fr.2,810.00 |
Unit Price without VAT: | Fr.0.05985 |
---|---|
Unit Price with VAT: | Fr.0.06470 |