EMF107B7224KAHT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 7,870
Unit Price: Fr.0.09000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: Fr.0.01938
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 4,000
Unit Price: Fr.0.09000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 5,008
Unit Price: Fr.0.12000
Datasheet

Parametric Equivalent


KEMET
In Stock: 4,301
Unit Price: Fr.0.32000
Datasheet

Parametric Equivalent


KEMET
In Stock: 12,766
Unit Price: Fr.0.13000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.01631
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.02051
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.01915
Datasheet

Parametric Equivalent


TDK
In Stock: 298,978
Unit Price: Fr.0.09000
Datasheet

Parametric Equivalent


TDK
In Stock: 144
Unit Price: Fr.0.15000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 2,605
Unit Price: Fr.0.12000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: Fr.0.01750
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: Fr.0.00770
Datasheet
0.22 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
TAIYO YUDEN MLCCs

EMF107B7224KAHT

DigiKey Part Number
587-6562-2-ND - Tape & Reel (TR)
587-6562-1-ND - Cut Tape (CT)
587-6562-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMF107B7224KAHT
Description
CAP CER 0.22UF 16V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMF107B7224KAHT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMK107B7224KAHTTaiyo Yuden7,870587-EMK107B7224KAHTCT-NDFr.0.09000Parametric Equivalent
MAASE168SB7224KTNA01Taiyo Yuden0587-MAASE168SB7224KTNA01TR-NDFr.0.01938Parametric Equivalent
MCASE168SB7224KTNA01Taiyo Yuden4,000587-MCASE168SB7224KTNA01CT-NDFr.0.09000Parametric Equivalent
AC0603KRX7R7BB224YAGEO5,008311-3108-1-NDFr.0.12000Parametric Equivalent
C0603C224K4RACAUTOKEMET4,301399-15946-1-NDFr.0.32000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.10000Fr.0.10
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.01938Fr.77.52
Manufacturers Standard Package
Unit Price without VAT:Fr.0.10000
Unit Price with VAT:Fr.0.10810