EMK325AC6476MM-P is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 193
Unit Price: Fr.0.92000

Parametric Equivalent


Taiyo Yuden
In Stock: 439
Unit Price: Fr.1.06000
Datasheet
1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1210 (3225 Metric)

EMK325AC6476MM-P

DigiKey Part Number
587-5427-2-ND - Tape & Reel (TR)
587-5427-1-ND - Cut Tape (CT)
587-5427-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMK325AC6476MM-P
Description
CAP CER 47UF 16V X6S 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 µF ±20% 16V Ceramic Capacitor X6S 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMK325AC6476MM-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.06000Fr.1.06
10Fr.0.68900Fr.6.89
50Fr.0.54520Fr.27.26
100Fr.0.50060Fr.50.06
500Fr.0.45260Fr.226.30
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.38619Fr.386.19
2,000Fr.0.36545Fr.730.90
3,000Fr.0.36400Fr.1,092.00
5,000Fr.0.34461Fr.1,723.05
7,000Fr.0.34325Fr.2,402.75
10,000Fr.0.34191Fr.3,419.10
12,000Fr.0.33078Fr.3,969.36
Manufacturers Standard Package
Unit Price without VAT:Fr.1.06000
Unit Price with VAT:Fr.1.14586