LLBHB1608KKTR47NG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: Fr.0.06195

Parametric Equivalent


Taiyo Yuden
In Stock: 1,850
Unit Price: Fr.0.12000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: Fr.0.09321
MFG_LLBHB1608KKTR47NG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LLBHB1608KKTR47NG

DigiKey Part Number
587-LLBHB1608KKTR47NGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LLBHB1608KKTR47NG
Description
FIXED IND 470NH 1.4A 104MOHM SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
470 nH Unshielded Wirewound Inductor 1.4 A 104mOhm Max 0603 (1608 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
Inductance
470 nH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
1.1A
Shielding
Unshielded
DC Resistance (DCR)
104mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.09321Fr.279.63
Manufacturers Standard Package
Unit Price without VAT:Fr.0.09321
Unit Price with VAT:Fr.0.10076