
LLENC2520KKT2R2M | |
---|---|
cms-digikey-product-number | 587-LLENC2520KKT2R2MTR-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | LLENC2520KKT2R2M |
cms-description | FIXED IND 2.2UH 2.4A 97 MOHM SMD |
cms-standard-lead-time | 8 Weeks |
cms-customer-reference | |
cms-detailed-description | 2.2 µH Unshielded Wirewound Inductor 2.4 A 97mOhm Max 1008 (2520 Metric) |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.1A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 97mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
cms-quantity | cms-unit-price | cms-ext-price |
---|---|---|
3,000 | Fr.0.13426 | Fr.402.78 |
Unit Price without VAT: | Fr.0.13426 |
---|---|
Unit Price with VAT: | Fr.0.14514 |