Parametric Equivalent



LSBHB2012KKT1R5M | |
|---|---|
DigiKey Part Number | 587-LSBHB2012KKT1R5MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LSBHB2012KKT1R5M |
Description | FIXED IND 1.5UH 1.1A 173 MOHM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Wirewound Inductor 1.1 A 173mOhm Max 0805 (2012 Metric) |
EDA/CAD Models | LSBHB2012KKT1R5M Models |
Category | Current - Saturation (Isat) 1.2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 173mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LLBHB2012KKT1R5M | Taiyo Yuden | 0 | 587-LLBHB2012KKT1R5MTR-ND | Fr.0.05887 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.05852 | Fr.175.56 |
| Unit Price without VAT: | Fr.0.05852 |
|---|---|
| Unit Price with VAT: | Fr.0.06326 |


