0.22 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAASU21GSB7224KTCA01

DigiKey Part Number
587-MAASU21GSB7224KTCA01TR-ND - Tape & Reel (TR)
587-MAASU21GSB7224KTCA01CT-ND - Cut Tape (CT)
587-MAASU21GSB7224KTCA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAASU21GSB7224KTCA01
Description
CAP CER 0.22UF 50V X7R 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
EDA/CAD Models
MAASU21GSB7224KTCA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.053" (1.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCASU21GSB7224KTNA01Taiyo Yuden4,982587-MCASU21GSB7224KTNA01CT-NDFr.0.14000Parametric Equivalent
UMF212B7224KGHTTaiyo Yuden3,095587-6534-1-NDFr.0.19000Parametric Equivalent
C0805F224K5RACAUTOKEMET2,260399-17641-1-NDFr.0.41000Parametric Equivalent
C0805J224K5RACAUTOKEMET21,800399-C0805J224K5RACAUTOCT-NDFr.0.49000Parametric Equivalent
C0805X224K5RECAUTOKEMET1,759399-17847-1-NDFr.0.30000Parametric Equivalent
In-Stock: 2,922
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.34000Fr.0.34
10Fr.0.20700Fr.2.07
50Fr.0.15360Fr.7.68
100Fr.0.13720Fr.13.72
500Fr.0.10952Fr.54.76
1,000Fr.0.10097Fr.100.97
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.09044Fr.271.32
6,000Fr.0.08529Fr.511.74
9,000Fr.0.08270Fr.744.30
15,000Fr.0.07984Fr.1,197.60
21,000Fr.0.07817Fr.1,641.57
30,000Fr.0.07656Fr.2,296.80
Manufacturers Standard Package
Unit Price without VAT:Fr.0.34000
Unit Price with VAT:Fr.0.36754