Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MLASE105SB7104MFNA01 | |
|---|---|
DigiKey Part Number | 587-MLASE105SB7104MFNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLASE105SB7104MFNA01 |
Description | CAP CER 0.1UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLASE105SB7104MFNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMF105B7104MVHF | Taiyo Yuden | 54,945 | 587-EMF105B7104MVHFCT-ND | Fr.0.08000 | Parametric Equivalent |
| EMK105B7104MVHF | Taiyo Yuden | 0 | EMK105B7104MVHF-ND | Fr.0.00662 | Parametric Equivalent |
| MAASE105SB7104MFNA01 | Taiyo Yuden | 10,000 | 587-MAASE105SB7104MFNA01CT-ND | Fr.0.08000 | Parametric Equivalent |
| MBASE105SB7104MFNA01 | Taiyo Yuden | 0 | 587-MBASE105SB7104MFNA01TR-ND | Fr.0.00662 | Parametric Equivalent |
| MCASE105SB7104MFNA01 | Taiyo Yuden | 0 | 587-MCASE105SB7104MFNA01TR-ND | Fr.0.00662 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.00400 | Fr.40.00 |
| Unit Price without VAT: | Fr.0.00400 |
|---|---|
| Unit Price with VAT: | Fr.0.00432 |









