MLASH31LSB7683KTNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: Fr.0.26000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: Fr.0.06140
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: Fr.0.06140
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: Fr.0.06140
Datasheet

Parametric Equivalent


TDK
In Stock: 3,405
Unit Price: Fr.0.24000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: Fr.0.21000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: Fr.0.23000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 3,000
Unit Price: Fr.0.19000
Datasheet
0.068 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLASH31LSB7683KTNA01

DigiKey Part Number
587-MLASH31LSB7683KTNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLASH31LSB7683KTNA01
Description
CAP CER 0.068UF 100V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLASH31LSB7683KTNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HMK316B7683KLHTTaiyo Yuden0587-HMK316B7683KLHTCT-NDFr.0.26000Parametric Equivalent
MCASH31LSB7683KTNA01Taiyo Yuden0587-MCASH31LSB7683KTNA01TR-NDFr.0.06140Parametric Equivalent
MCASH31LSB7683KTNA1JTaiyo Yuden0587-MCASH31LSB7683KTNA1JTR-NDFr.0.06140Parametric Equivalent
MSASH31LSB7683KTNA01Taiyo Yuden0587-MSASH31LSB7683KTNA01TR-NDFr.0.06140Parametric Equivalent
C3216X7R2A683K160AATDK3,405445-4459-1-NDFr.0.24000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.06140Fr.122.80
Manufacturers Standard Package
Unit Price without VAT:Fr.0.06140
Unit Price with VAT:Fr.0.06637