Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MLASU219JB7104KTNA01 | |
|---|---|
DigiKey Part Number | 587-MLASU219JB7104KTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLASU219JB7104KTNA01 |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLASU219JB7104KTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSASU219JB7104KTNA01 | Taiyo Yuden | 553 | 587-MSASU219JB7104KTNA01CT-ND | Fr.0.18000 | Parametric Equivalent |
| CC0805KPX7R9BB104 | YAGEO | 44,489 | 13-CC0805KPX7R9BB104CT-ND | Fr.0.09000 | Parametric Equivalent |
| CL21B104KBCNFNC | Samsung Electro-Mechanics | 762,478 | 1276-2444-1-ND | Fr.0.08000 | Parametric Equivalent |
| CL21B104KBCNNNC | Samsung Electro-Mechanics | 8,002,025 | 1276-1003-1-ND | Fr.0.08000 | Parametric Equivalent |
| CL21B104KBCNNND | Samsung Electro-Mechanics | 109,730 | 1276-CL21B104KBCNNNDCT-ND | Fr.0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.03629 | Fr.145.16 |
| Unit Price without VAT: | Fr.0.03629 |
|---|---|
| Unit Price with VAT: | Fr.0.03923 |






