
MSASJ063SC6224MFNA01 | |
|---|---|
DigiKey Part Number | 587-MSASJ063SC6224MFNA01TR-ND - Tape & Reel (TR) 587-MSASJ063SC6224MFNA01CT-ND - Cut Tape (CT) 587-MSASJ063SC6224MFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASJ063SC6224MFNA01 |
Description | CAP CER 0.22UF 6.3V X6S 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±20% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X6S0J224M030BC | TDK | 17,312 | 445-8003-1-ND | Fr.0.13000 | Parametric Equivalent |
| GRT033C80J224ME01D | Murata Electronics | 126 | 490-12231-1-ND | Fr.0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.17000 | Fr.0.17 |
| 10 | Fr.0.10000 | Fr.1.00 |
| 50 | Fr.0.07100 | Fr.3.55 |
| 100 | Fr.0.06240 | Fr.6.24 |
| 500 | Fr.0.04782 | Fr.23.91 |
| 1,000 | Fr.0.04332 | Fr.43.32 |
| 2,500 | Fr.0.03859 | Fr.96.47 |
| 5,000 | Fr.0.03575 | Fr.178.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | Fr.0.03223 | Fr.483.45 |
| 30,000 | Fr.0.03051 | Fr.915.30 |
| 45,000 | Fr.0.02965 | Fr.1,334.25 |
| 75,000 | Fr.0.02870 | Fr.2,152.50 |
| 105,000 | Fr.0.02814 | Fr.2,954.70 |
| 150,000 | Fr.0.02760 | Fr.4,140.00 |
| Unit Price without VAT: | Fr.0.17000 |
|---|---|
| Unit Price with VAT: | Fr.0.18377 |

