1 µF ±20% 10V Ceramic Capacitor X6S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASL105SC6105MFNA01

DigiKey Part Number
587-MSASL105SC6105MFNA01TR-ND - Tape & Reel (TR)
587-MSASL105SC6105MFNA01CT-ND - Cut Tape (CT)
587-MSASL105SC6105MFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASL105SC6105MFNA01
Description
CAP CER 1UF 10V X6S 0402
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 µF ±20% 10V Ceramic Capacitor X6S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASL105SC6105MFNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMK105C6105MV-FTaiyo Yuden91,809587-5462-1-NDFr.0.08000Parametric Equivalent
CL05X105MP5NNWCSamsung Electro-Mechanics50,0001276-CL05X105MP5NNWCCT-NDFr.0.08000Parametric Equivalent
GRT155C81A105ME01DMurata Electronics1,521,726490-12238-1-NDFr.0.08000Parametric Equivalent
In-Stock: 3,527
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.03000Fr.0.30
50Fr.0.02040Fr.1.02
100Fr.0.01750Fr.1.75
500Fr.0.01256Fr.6.28
1,000Fr.0.01105Fr.11.05
2,500Fr.0.00946Fr.23.65
5,000Fr.0.00851Fr.42.55
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.00772Fr.77.20
20,000Fr.0.00708Fr.141.60
30,000Fr.0.00676Fr.202.80
50,000Fr.0.00640Fr.320.00
70,000Fr.0.00619Fr.433.30
100,000Fr.0.00599Fr.599.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648