Parametric Equivalent



SMJ316B7102KFHT | |
|---|---|
DigiKey Part Number | 587-4258-2-ND - Tape & Reel (TR) 587-4258-1-ND - Cut Tape (CT) 587-4258-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMJ316B7102KFHT |
Description | CAP CER 1000PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SMJ316B7102KFHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.35000 | Fr.0.35 |
| 10 | Fr.0.21200 | Fr.2.12 |
| 50 | Fr.0.15740 | Fr.7.87 |
| 100 | Fr.0.14080 | Fr.14.08 |
| 500 | Fr.0.11268 | Fr.56.34 |
| 1,000 | Fr.0.10401 | Fr.104.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.09330 | Fr.279.90 |
| 6,000 | Fr.0.08806 | Fr.528.36 |
| 9,000 | Fr.0.08543 | Fr.768.87 |
| 15,000 | Fr.0.08253 | Fr.1,237.95 |
| 21,000 | Fr.0.08083 | Fr.1,697.43 |
| 30,000 | Fr.0.07919 | Fr.2,375.70 |
| 36,000 | Fr.0.07842 | Fr.2,823.12 |
| 72,000 | Fr.0.07580 | Fr.5,457.60 |
| 75,000 | Fr.0.07567 | Fr.5,675.25 |
| Unit Price without VAT: | Fr.0.35000 |
|---|---|
| Unit Price with VAT: | Fr.0.37835 |


