

UMK105CG3R9CV-F | |
---|---|
DigiKey Part Number | 587-3176-2-ND - Tape & Reel (TR) 587-3176-1-ND - Cut Tape (CT) 587-3176-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK105CG3R9CV-F |
Description | CAP CER 3.9PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 3.9 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
EDA/CAD Models | UMK105CG3R9CV-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.08000 | Fr.0.08 |
10 | Fr.0.02300 | Fr.0.23 |
50 | Fr.0.01580 | Fr.0.79 |
100 | Fr.0.01340 | Fr.1.34 |
500 | Fr.0.00954 | Fr.4.77 |
1,000 | Fr.0.00834 | Fr.8.34 |
2,500 | Fr.0.00625 | Fr.15.62 |
5,000 | Fr.0.00615 | Fr.30.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | Fr.0.00437 | Fr.43.70 |
Unit Price without VAT: | Fr.0.08000 |
---|---|
Unit Price with VAT: | Fr.0.08648 |