C1005X7S2A152M050BB is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TDK Corporation
In Stock: 9,155
Unit Price: Fr.0.09000
Datasheet

Upgrade


TDK Corporation
In Stock: 17,093
Unit Price: Fr.0.18000

Parametric Equivalent


TDK Corporation
In Stock: 8,711
Unit Price: Fr.0.08000
Datasheet

Direct


Taiyo Yuden
In Stock: 8,720
Unit Price: Fr.0.16000
Datasheet

Upgrade


Murata Electronics
In Stock: 19,799
Unit Price: Fr.0.08000
Datasheet
0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric)

C1005X7S2A152M050BB

DigiKey Part Number
445-6021-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1005X7S2A152M050BB
Description
CAP CER 1500PF 100V X7S 0402
Customer Reference
Detailed Description
1500 pF ±20% 100V Ceramic Capacitor X7S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X7S2A152M050BB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.01283Fr.128.30
Manufacturers Standard Package
Unit Price without VAT:Fr.0.01283
Unit Price with VAT:Fr.0.01387