C1608X6S1A155M080AB is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TDK Corporation
In Stock: 3,560
Unit Price: Fr.0.18000
Datasheet

Upgrade


TDK Corporation
In Stock: 7,536
Unit Price: Fr.0.18000
Datasheet

Upgrade


TDK Corporation
In Stock: 9,068
Unit Price: Fr.0.18000
Datasheet

Upgrade


TDK Corporation
In Stock: 38,959
Unit Price: Fr.0.18000
Datasheet

Upgrade


TDK Corporation
In Stock: 12,945
Unit Price: Fr.0.18000
Datasheet

Upgrade


TDK Corporation
In Stock: 1,723
Unit Price: Fr.0.16000
Datasheet

Similar


TDK Corporation
In Stock: 41,524
Unit Price: Fr.0.14000
Datasheet
0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric)

C1608X6S1A155M080AB

DigiKey Part Number
445-14204-2-ND - Tape & Reel (TR)
445-14204-1-ND - Cut Tape (CT)
445-14204-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X6S1A155M080AB
Description
CAP CER 1.5UF 10V X6S 0603
Customer Reference
Detailed Description
1.5 µF ±20% 10V Ceramic Capacitor X6S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X6S1A155M080AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.18000Fr.0.18
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.03753Fr.150.12
Manufacturers Standard Package
Unit Price without VAT:Fr.0.18000
Unit Price with VAT:Fr.0.19458