FG24X7R2E153KNT06 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TDK Corporation
In Stock: 3,236
Unit Price: Fr.0.34000
Datasheet
FG(22,24) Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG24X7R2E153KNT06

DigiKey Part Number
445-173385-1-ND - Cut Tape (CT)
445-173385-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG24X7R2E153KNT06
Description
CAP CER 0.015UF 250V X7R RADIAL
Customer Reference
Detailed Description
0.015 µF ±10% 250V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FG24X7R2E153KNT06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.177" L x 0.118" W (4.50mm x 3.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.28000Fr.0.28
10Fr.0.16600Fr.1.66
50Fr.0.12140Fr.6.07
100Fr.0.10790Fr.10.79
500Fr.0.08522Fr.42.61
1,000Fr.0.07822Fr.78.22
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000Fr.0.07390Fr.147.80
4,000Fr.0.06907Fr.276.28
6,000Fr.0.06664Fr.399.84
10,000Fr.0.06396Fr.639.60
14,000Fr.0.06239Fr.873.46
20,000Fr.0.06089Fr.1,217.80
24,000Fr.0.06017Fr.1,444.08
48,000Fr.0.05776Fr.2,772.48
50,000Fr.0.05764Fr.2,882.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.28000
Unit Price with VAT:Fr.0.30268