
FK16X5R0J156MN006 | |
---|---|
DigiKey Part Number | FK16X5R0J156MN006-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FK16X5R0J156MN006 |
Description | CAP CER 15UF 6.3V X5R RADIAL |
Customer Reference | |
Detailed Description | 15 µF ±20% 6.3V Ceramic Capacitor X5R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK16X5R0J156MN006 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.138" W (5.50mm x 3.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads - Kinked |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | Fr.0.15164 | Fr.303.28 |
Unit Price without VAT: | Fr.0.15164 |
---|---|
Unit Price with VAT: | Fr.0.16392 |