FK20X5R0J336MN006 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TDK Corporation
In Stock: 780
Unit Price: Fr.0.82000
Datasheet

Similar


TDK Corporation
In Stock: 859
Unit Price: Fr.1.04000
Datasheet

Similar


TDK Corporation
In Stock: 1,285
Unit Price: Fr.1.11000
Datasheet
FK54-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK20X5R0J336MN006

DigiKey Part Number
FK20X5R0J336MN006-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FK20X5R0J336MN006
Description
CAP CER 33UF 6.3V X5R RADIAL
Customer Reference
Detailed Description
33 µF ±20% 6.3V Ceramic Capacitor X5R Radial
Datasheet
 Datasheet
EDA/CAD Models
FK20X5R0J336MN006 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.157" W (5.50mm x 4.00mm)
Height - Seated (Max)
0.276" (7.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable
All prices are in CHF
Tape & Box (TB)
QuantityUnit PriceExt Price
1,500Fr.0.22409Fr.336.13
Manufacturers Standard Package
Unit Price without VAT:Fr.0.22409
Unit Price with VAT:Fr.0.24224