


SLF6025T-330MR59-PF | |
---|---|
DigiKey Part Number | SLF6025T330MR59PF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SLF6025T-330MR59-PF |
Description | FIXED IND 33UH 790MA 216MOHM SMD |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 790 mA 216mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF6025T-330MR59-PF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 33 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 590mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 216mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.106" (2.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | Fr.0.32113 | Fr.321.13 |
Unit Price without VAT: | Fr.0.32113 |
---|---|
Unit Price with VAT: | Fr.0.34714 |