
B32529C0682J000 | |
|---|---|
DigiKey Part Number | 495-1096-ND |
Manufacturer | |
Manufacturer Product Number | B32529C0682J000 |
Description | CAP FILM 6800PF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C0682J000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.287" L x 0.098" W (7.30mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 40V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32529C3682J000 | TDK | 3,870 | 495-1179-ND | Fr.0.25000 | Upgrade |
| B32529C6682J000 | TDK | 76,939 | 495-1223-ND | Fr.0.26000 | Upgrade |
| B32529C8682J000 | TDK | 1,737 | 495-B32529C8682J000-ND | Fr.0.41000 | Upgrade |
| B32529C0682J189 | TDK | 10,730 | 495-75698-1-ND | Fr.0.24000 | Parametric Equivalent |
| B32529C0682J289 | TDK | 6,383 | 495-76577-1-ND | Fr.0.24000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.23000 | Fr.0.23 |
| 10 | Fr.0.13200 | Fr.1.32 |
| 50 | Fr.0.09640 | Fr.4.82 |
| 100 | Fr.0.08540 | Fr.8.54 |
| 500 | Fr.0.06686 | Fr.33.43 |
| 2,000 | Fr.0.05647 | Fr.112.94 |
| 4,000 | Fr.0.05261 | Fr.210.44 |
| 6,000 | Fr.0.05068 | Fr.304.08 |
| Unit Price without VAT: | Fr.0.23000 |
|---|---|
| Unit Price with VAT: | Fr.0.24863 |

