


B43508C9337M000 | |
|---|---|
DigiKey Part Number | 495-6286-ND |
Manufacturer | |
Manufacturer Product Number | B43508C9337M000 |
Description | CAP ALUM 330UF 20% 400V SNAP TH |
Customer Reference | |
Detailed Description | 330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 370mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.18 A @ 100 Hz |
Part Status Not For New Designs | Impedance 530 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 370mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43642D9337M087 | TDK | 0 | B43642D9337M087-ND | Fr.3.98583 | Direct |
| B43644F9337M000 | TDK | 108 | B43644F9337M000-ND | Fr.8.58000 | Parametric Equivalent |
| B43644F9337M060 | TDK | 0 | 495-B43644F9337M060-ND | Fr.4.70492 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.10.46000 | Fr.10.46 |
| 10 | Fr.7.64400 | Fr.76.44 |
| 60 | Fr.6.37867 | Fr.382.72 |
| 120 | Fr.6.03042 | Fr.723.65 |
| 540 | Fr.5.76231 | Fr.3,111.65 |
| Unit Price without VAT: | Fr.10.46000 |
|---|---|
| Unit Price with VAT: | Fr.11.30726 |

