360 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72207S0231K101

DigiKey Part Number
495-4637-ND
Manufacturer
Manufacturer Product Number
B72207S0231K101
Description
VARISTOR 360V 1.2KA DISC 7MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
360 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
EDA/CAD Models
B72207S0231K101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
396 V
Manufacturer
TDK
Current - Surge
1.2 kA
Series
Energy
17J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
130 pF @ 1 kHz
Maximum AC Volts
230 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
300 V
Mounting Type
Through Hole
Varistor Voltage (Min)
324 V
Package / Case
Disc 7mm
Varistor Voltage (Typ)
360 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B72207S0231K111TDK5,789495-6566-1-NDFr.0.23000Parametric Equivalent
MOV-07D361KBourns Inc.3,937MOV-07D361K-NDFr.0.12000Similar
MOV-07D361KTRBourns Inc.1,002118-MOV-07D361KTRCT-NDFr.0.12000Similar
V230LA4PLittelfuse Inc.1,210F3770-NDFr.0.26000Similar
In-Stock: 16
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.0.17000Fr.0.17
10Fr.0.11800Fr.1.18
25Fr.0.10520Fr.2.63
100Fr.0.08970Fr.8.97
250Fr.0.08252Fr.20.63
500Fr.0.07814Fr.39.07
1,000Fr.0.07453Fr.74.53
3,000Fr.0.07008Fr.210.24
5,000Fr.0.06844Fr.342.20
Manufacturers Standard Package
Unit Price without VAT:Fr.0.17000
Unit Price with VAT:Fr.0.18377