Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B88069X3453A802 | |
|---|---|
DigiKey Part Number | 495-B88069X3453A802TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B88069X3453A802 |
Description | 2 ELECT / 4000V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 4000 V 3000A (3kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 3000A (3kA) |
Manufacturer TDK | Tolerance ±20% |
Series | Number of Poles 2 |
Packaging Tape & Box (TB) | Fail Short No |
Part Status Active | Mounting Type Through Hole |
Voltage - DC Spark Over (Nom) 4000 V | Package / Case Axial Cylinder, Radial Bend |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B88069X2633B252 | TDK | 268 | 495-77538-ND | Fr.2.86000 | Parametric Equivalent |
| B88069X2943B252 | TDK | 0 | 495-77541-ND | Fr.3.01000 | Parametric Equivalent |
| B88069X3503B252 | TDK | 119 | 495-77544-ND | Fr.2.86000 | Parametric Equivalent |
| B88069X3613B252 | TDK | 0 | 495-B88069X3613B252-ND | Fr.1.17811 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | Fr.1.23681 | Fr.989.45 |
| Unit Price without VAT: | Fr.1.23681 |
|---|---|
| Unit Price with VAT: | Fr.1.33699 |


