Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Impulse Discharge Current (8/20µs) 3000A (3kA) |
Manufacturer TDK | Tolerance ±20% |
Series | Number of Poles 2 |
Packaging Tray | Fail Short No |
Part Status Active | Mounting Type Through Hole |
Voltage - DC Spark Over (Nom) 4000 V | Package / Case Axial Cylinder, Radial Bend |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B88069X2633B252 | TDK | 268 | 495-77538-ND | Fr.2.86000 | Parametric Equivalent |
| B88069X2943B252 | TDK | 0 | 495-77541-ND | Fr.3.01000 | Parametric Equivalent |
| B88069X3453A802 | TDK | 0 | 495-B88069X3453A802TB-ND | Fr.1.23681 | Parametric Equivalent |
| B88069X3503B252 | TDK | 119 | 495-77544-ND | Fr.2.86000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.1.17811 | Fr.1,178.11 |
| Unit Price without VAT: | Fr.1.17811 |
|---|---|
| Unit Price with VAT: | Fr.1.27354 |


