Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B88069X6131C102 | |
|---|---|
DigiKey Part Number | 495-B88069X6131C102-ND |
Manufacturer | |
Manufacturer Product Number | B88069X6131C102 |
Description | 2 ELECT / 75V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 75 V 5000A (5kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B88069X6131C102 Models |
Category | Impulse Discharge Current (8/20µs) 5000A (5kA) |
Manufacturer TDK | Tolerance ±20% |
Series | Number of Poles 2 |
Packaging Bulk | Fail Short No |
Part Status Active | Mounting Type Through Hole |
Voltage - DC Spark Over (Nom) 75 V | Package / Case Axial Cylinder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B88069X0180S102 | TDK | 46,465 | 495-1475-ND | Fr.1.42000 | Parametric Equivalent |
| B88069X0180T502 | TDK | 1,190 | 495-5903-1-ND | Fr.1.64000 | Parametric Equivalent |
| 2057-07-BLF | Bourns Inc. | 0 | 2057-07-BLF-ND | Fr.0.64000 | Parametric Equivalent |
| 2057-07-BT1LF | Bourns Inc. | 4 | 118-2057-07-BT1LFCT-ND | Fr.0.69000 | Parametric Equivalent |
| 2RL075L-5/B | YAGEO | 500 | 13-2RL075L-5/B-ND | Fr.1.18000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.1.19130 | Fr.1,191.30 |
| Unit Price without VAT: | Fr.1.19130 |
|---|---|
| Unit Price with VAT: | Fr.1.28780 |






