Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B88069X8360T502 | |
|---|---|
DigiKey Part Number | 495-B88069X8360T502TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B88069X8360T502 |
Description | 3 ELECT / 90V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 10000A (10kA) ±20% 3 Pole User Defined |
Datasheet | Datasheet |
EDA/CAD Models | B88069X8360T502 Models |
Category | Impulse Discharge Current (8/20µs) 10000A (10kA) |
Manufacturer TDK | Tolerance ±20% |
Series | Number of Poles 3 |
Packaging Tape & Reel (TR) | Fail Short No |
Part Status Active | Mounting Type User Defined |
Voltage - DC Spark Over (Nom) 90 V | Package / Case Cylinder No Lead, 3 Terminal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B88069X5930T502 | TDK | 1,495 | 495-B88069X5930T502CT-ND | Fr.2.52000 | Parametric Equivalent |
| B88069X8360C203 | TDK | 0 | 495-76168-ND | Fr.0.98208 | Parametric Equivalent |
| 2036-09-ALF | Bourns Inc. | 0 | 2036-09-ALF-ND | Fr.0.76870 | Parametric Equivalent |
| 2046-09-ALF | Bourns Inc. | 1,393 | 118-2046-09-ALF-ND | Fr.1.28000 | Parametric Equivalent |
| 3RM090M-6 | YAGEO | 0 | 13-3RM090M-6TR-ND | Fr.0.60889 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.98208 | Fr.1,964.16 |
| Unit Price without VAT: | Fr.0.98208 |
|---|---|
| Unit Price with VAT: | Fr.1.06163 |








