33 pF ±10% 3000V (3kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 pF ±10% 3000V (3kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric)

C4520C0G3F330K160KA

DigiKey Part Number
445-2369-2-ND - Tape & Reel (TR)
445-2369-1-ND - Cut Tape (CT)
445-2369-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C4520C0G3F330K160KA
Description
CAP CER 33PF 3KV C0G 1808
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
33 pF ±10% 3000V (3kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C4520C0G3F330K160KA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1808 (4520 Metric)
Tolerance
±10%
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1808C330JHGACTUKEMET316399-C1808C330JHGACTUCT-NDFr.1.74000Upgrade
CC1808JKNPOEBN330YAGEO2,236311-4533-1-NDFr.0.81000Upgrade
In-Stock: 1,678
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.61000Fr.0.61
10Fr.0.37900Fr.3.79
50Fr.0.29080Fr.14.54
100Fr.0.26340Fr.26.34
500Fr.0.21718Fr.108.59
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.19709Fr.197.09
2,000Fr.0.18568Fr.371.36
3,000Fr.0.17996Fr.539.88
5,000Fr.0.17362Fr.868.10
7,000Fr.0.16992Fr.1,189.44
10,000Fr.0.16636Fr.1,663.60
Manufacturers Standard Package
Unit Price without VAT:Fr.0.61000
Unit Price with VAT:Fr.0.65941